
| D38999/20FC35SN | |
|---|---|
| DigiKey Part Number | 2899-D38999/20FC35SNS-ND | 
| Manufacturer | |
| Manufacturer Product Number | D38999/20FC35SN | 
| Description | D38999 Ser III Receptacle | 
| Customer Reference | |
| Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 22 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 13-35 | |
| Shell Size, MIL | C | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Electroless Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 70,69500 € | 141,39 € | 
| 10 | 67,15800 € | 671,58 € | 
| 50 | 63,80040 € | 3 190,02 € | 
| 100 | 60,60510 € | 6 060,51 € | 
| 500 | 57,57942 € | 28 789,71 € | 
| 1 000 | 54,70221 € | 54 702,21 € | 
| 10 000 | 51,96640 € | 519 664,00 € | 
| Unit Price without VAT: | 70,69500 € | 
|---|---|
| Unit Price with VAT: | 84,83400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France