Parametric Equivalent

D369-MP99-NP1 | |
|---|---|
DigiKey Part Number | 1508-D369-MP99-NP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP99-NP1 |
Description | 9 WAY, SHIELDED PLUG, CRIMP, PIN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-MP99-NP1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22-26 AWG |
Contact Type Male Pin | Features Sealed |
Number of Positions 9 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D369-MP99-NP1 | TE Connectivity Deutsch Connectors | 0 | 1508-D369-MP99-NP1-ND | 97,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,58000 € | 97,58 € |
| 10 | 82,94300 € | 829,43 € |
| 25 | 77,75480 € | 1 943,87 € |
| 50 | 74,04820 € | 3 702,41 € |
| 100 | 70,51900 € | 7 051,90 € |
| Unit Price without VAT: | 97,58000 € |
|---|---|
| Unit Price with VAT: | 117,09600 € |



