
RM 024L-N | |
---|---|
DigiKey Part Number | 2272-RM024L-N-ND |
Manufacturer | Tele Haase |
Manufacturer Product Number | RM 024L-N |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Coil Current | 37.5 mA | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 13 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Coil Resistance | 640 Ohms | |
Base Product Number |