Box Gray Cover Included 8.700" L x 5.700" W (220.98mm x 144.78mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Gray Cover Included 8.700" L x 5.700" W (220.98mm x 144.78mm) X 1.500" (38.10mm)
BOX-ALL-144

BOX-ALL-144

DigiKey Part Number
5221-BOX-ALL-144-ND
Manufacturer
Manufacturer Product Number
BOX-ALL-144
Description
BOX GRAY 8.7"L X 5.7"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Gray Cover Included 8.700" L x 5.700" W (220.98mm x 144.78mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
8.700" L x 5.700" W (220.98mm x 144.78mm)
Height
1.500" (38.10mm)
Area (L x W)
49.5in² (319cm²)
Design
Cover Included
Material
-
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,53000 €29,53 €
2422,63250 €543,18 €
4821,78563 €1 045,71 €
12020,89150 €2 506,98 €
26420,28640 €5 355,61 €
Manufacturers Standard Package
Unit Price without VAT:29,53000 €
Unit Price with VAT:35,43600 €