P600L-72-3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600L-72-2.0

DigiKey Part Number
5433-P600L-72-2.0-ND
Manufacturer
Manufacturer Product Number
P600L-72-2.0
Description
FUSE, HIGH REL, 72V; 2.0A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 A 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
72 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
7.5
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.280" L x 0.145" W x 0.270" H (7.11mm x 3.68mm x 6.86mm)
DC Cold Resistance
0.075 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1356,91000 €356,91 €
5295,69200 €1 478,46 €
10272,49600 €2 724,96 €
Manufacturers Standard Package
Unit Price without VAT:356,91000 €
Unit Price with VAT:428,29200 €