


G-401-C8012 | |
|---|---|
DigiKey Part Number | EAR1098-ND |
Manufacturer | |
Manufacturer Product Number | G-401-C8012 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Category | Head Diameter 0.563" (14.30mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Mounting Hole Diameter 0.375" (9.53mm) 3/8" |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,54920 € | 13,73 € |
| 50 | 0,51780 € | 25,89 € |
| 100 | 0,49080 € | 49,08 € |
| 250 | 0,46080 € | 115,20 € |
| 500 | 0,44142 € | 220,71 € |
| 1 000 | 0,42441 € | 424,41 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

