

CFNT-EGS 19MM A4 | |
---|---|
DigiKey Part Number | EAR1045-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS 19MM A4 |
Description | CONFOR CFNT-EGS 19 MMT X A4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.748" (19.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.748" (19.00mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,43000 € | 20,43 € |
10 | 18,26500 € | 182,65 € |
30 | 17,48267 € | 524,48 € |
50 | 17,16140 € | 858,07 € |
100 | 16,76170 € | 1 676,17 € |
250 | 16,29036 € | 4 072,59 € |
500 | 15,97120 € | 7 985,60 € |
Unit Price without VAT: | 20,43000 € |
---|---|
Unit Price with VAT: | 24,51600 € |