


CF42SC/PSA 1.2MM A4 | |
|---|---|
DigiKey Part Number | EAR1397-ND |
Manufacturer | |
Manufacturer Product Number | CF42SC/PSA 1.2MM A4 |
Description | CF-42SC/PSA 1.2MM X A4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.047" (1.20mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.047" (1.20mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 101 kg/m³ |
Series | Material Polyurethane |
Packaging Box | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Black |
Size / Dimension 8.27" W x 11.69" L (210.0mm x 297.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 9,45000 € | 94,50 € |
| 30 | 8,98133 € | 269,44 € |
| 50 | 8,79060 € | 439,53 € |
| 100 | 8,55420 € | 855,42 € |
| 250 | 8,27744 € | 2 069,36 € |
| 500 | 8,09126 € | 4 045,63 € |
| 1 000 | 7,92230 € | 7 922,30 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,94800 € |

