


CF42SC/PSA 0.6MM A4 | |
|---|---|
DigiKey Part Number | EAR1395-ND |
Manufacturer | |
Manufacturer Product Number | CF42SC/PSA 0.6MM A4 |
Description | CF-42SC/PSA 0.6MM X A4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.024" (0.60mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.024" (0.60mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 101 kg/m³ |
Series | Material Polyurethane |
Packaging Box | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Black |
Size / Dimension 8.27" W x 11.69" L (210.0mm x 297.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 8,71900 € | 87,19 € |
| 30 | 8,27900 € | 248,37 € |
| 50 | 8,09980 € | 404,99 € |
| 100 | 7,87840 € | 787,84 € |
| 250 | 7,61928 € | 1 904,82 € |
| 500 | 7,44500 € | 3 722,50 € |
| 1 000 | 7,28703 € | 7 287,03 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,96400 € |

