


CF-47EG 1.0 RING PAD | |
|---|---|
DigiKey Part Number | EAR1317-ND |
Manufacturer | |
Manufacturer Product Number | CF-47EG 1.0 RING PAD |
Description | CONFOR CF-47EG 1.0 RING PAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 1.000" (25.40mm) Polyurethane Green |
Datasheet | Datasheet |
Category | Thickness 1.000" (25.40mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 96.1 kg/m³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Green |
Size / Dimension 1.00" Diameter (25.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,17240 € | 29,31 € |
| 50 | 1,11800 € | 55,90 € |
| 100 | 1,07030 € | 107,03 € |
| 300 | 1,00643 € | 301,93 € |
| 500 | 0,98070 € | 490,35 € |
| 1 000 | 0,94917 € | 949,17 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,89600 € |

