
| WISE-3310-D100L1E | |
|---|---|
| DigiKey Part Number | WISE-3310-D100L1E-ND | 
| Manufacturer | |
| Manufacturer Product Number | WISE-3310-D100L1E | 
| Description | WIRELESS GATEWAY WITH SMARTMESH | 
| Customer Reference | |
| Detailed Description | 802.15.4 Gateway RS-232, SPI | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Advantech Corporation | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Function | Gateway | |
| Modulation or Protocol | 802.15.4 | |
| Frequency | 2.4GHz ~ 2.48GHz | |
| Applications | General Purpose | |
| Interface | RS-232, SPI | |
| Sensitivity | - | |
| Power - Output | 8dBm | |
| Data Rate (Max) | 250kbps | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France