
UTC-115HP-WWW1F | |
|---|---|
DigiKey Part Number | 2084-UTC-115HP-WWW1F-ND |
Manufacturer | |
Manufacturer Product Number | UTC-115HP-WWW1F |
Description | 15.6 FHD, PCAP, I5-8365UE, 4G RA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core SSD, 128GB DDR3L SODIMM (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | |
Storage | SSD, 128GB | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 160,22000 € | 2 160,22 € |
| Unit Price without VAT: | 2 160,22000 € |
|---|---|
| Unit Price with VAT: | 2 592,26400 € |

