
UCAM-220TT-U11 | |
|---|---|
DigiKey Part Number | 2084-UCAM-220TT-U11-ND |
Manufacturer | |
Manufacturer Product Number | UCAM-220TT-U11 |
Description | THERMOGRAPHIC SMART CAMERA - TU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 320H x 240V 17µm x 17µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 17µm x 17µm | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 8.3 | |
Voltage - Supply | 42.5V ~ 57V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 969,67000 € | 2 969,67 € |
| Unit Price without VAT: | 2 969,67000 € |
|---|---|
| Unit Price with VAT: | 3 563,60400 € |


