
SQR-RD5N28G4K8SRMB | |
---|---|
DigiKey Part Number | 2084-SQR-RD5N28G4K8SRMB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD5N28G4K8SRMB |
Description | MODULE DDR5 SDRAM 288RDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 288-RDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | - | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-RDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 702,94000 € | 2 702,94 € |
Unit Price without VAT: | 2 702,94000 € |
---|---|
Unit Price with VAT: | 3 243,52800 € |