
SQR-RD5N16G6K4HZZG | |
|---|---|
DigiKey Part Number | 2084-SQR-RD5N16G6K4HZZG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD5N16G6K4HZZG |
Description | 288PIN RDIMM DDR5 6400 16GB 1.1V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR5 SDRAM |
Manufacturer Advantech Corporation | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 6400 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,02000 € | 1 180,02 € |
| Unit Price without VAT: | 1 180,02000 € |
|---|---|
| Unit Price with VAT: | 1 416,02400 € |

