SQR-RD4I28G3K2SRMB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 701,15000 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-RD4I28G3K2SRMB

DigiKey Part Number
2084-SQR-RD4I28G3K2SRMB-ND
Manufacturer
Manufacturer Product Number
SQR-RD4I28G3K2SRMB
Description
MODULE DDR4 SDRAM 128GB 288RDIMM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 128GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
128GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 617,30000 €1 617,30 €
Manufacturers Standard Package
Unit Price without VAT:1 617,30000 €
Unit Price with VAT:1 940,76000 €