
SQFFSM8V4-256GSC | |
---|---|
DigiKey Part Number | 2084-SQFFSM8V4-256GSC-ND |
Manufacturer | |
Manufacturer Product Number | SQFFSM8V4-256GSC |
Description | SSD 256GB M.2 MOD NAND SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 256GB SATA III M.2 Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |