
SQF-S10V2-512GDSDM | |
|---|---|
DigiKey Part Number | 2084-SQF-S10V2-512GDSDM-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S10V2-512GDSDM |
Description | MEMORY CARD CFAST 512GB TLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 512GB TLC |
Category | Memory Type CFast |
Manufacturer Advantech Corporation | Memory Size 512GB |
Series | Technology TLC |
Packaging Bulk | Operating Temperature -20°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,19000 € | 598,19 € |
| Unit Price without VAT: | 598,19000 € |
|---|---|
| Unit Price with VAT: | 717,82800 € |

