Image for SQF-S25Z4-120GDSCC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S25Z4-120GDSCC

DigiKey Part Number
2084-SQF-S25Z4-120GDSCC-ND
Manufacturer
Manufacturer Product Number
SQF-S25Z4-120GDSCC
Description
SSD 120GB 2.5" TLC SATA III
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III 2.5"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Advantech Corporation
Speed - Read
550MB/s
Series
Speed - Write
530MB/s
Packaging
Bulk
Type
SATA III
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
120GB
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1609,71000 €609,71 €
Manufacturers Standard Package
Unit Price without VAT:609,71000 €
Unit Price with VAT:731,65200 €