MFR Recommended

SQF-P10S2-4G-P8C | |
|---|---|
DigiKey Part Number | SQF-P10S2-4G-P8C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-P10S2-4G-P8C |
Description | MEMORY CARD COMPACTFLASH 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB SLC |
Datasheet | Datasheet |
Category | Memory Size 4GB |
Manufacturer Advantech Corporation | Technology SLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Base Product Number |
Memory Type CompactFlash® |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMF-P10S2-4G-HYC | Advantech Corporation | 0 | 2084-AMF-P10S2-4G-HYC-ND | 116,56000 € | MFR Recommended |

