
EPC-T42865A-00Y0E | |
|---|---|
DigiKey Part Number | 2084-EPC-T42865A-00Y0E-ND |
Manufacturer | |
Manufacturer Product Number | EPC-T42865A-00Y0E |
Description | EPC-T4286 STD W/I5-8500T, W/O AD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-8500T SSD, 64GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-8500T | |
Storage | SSD, 64GB | |
Memory | - | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | DIN Rail, VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | CB, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,46000 € | 998,46 € |
| Unit Price without VAT: | 998,46000 € |
|---|---|
| Unit Price with VAT: | 1 198,15200 € |

