
UTC-320GR-ATW0E | |
|---|---|
DigiKey Part Number | 2084-UTC-320GR-ATW0E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-320GR-ATW0E |
Description | 21.5" WHITE, INTEL PENTIUM N4200 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz, 4 Core Supports SATA, mSATA DDR3L SODIMM (4GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Pentium® N4200 1.1GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | 21.5" Touchscreen | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 313,89000 € | 1 313,89 € |
| Unit Price without VAT: | 1 313,89000 € |
|---|---|
| Unit Price with VAT: | 1 576,66800 € |

