
RSB-4410CQ-MEA1E | |
|---|---|
DigiKey Part Number | 2084-RSB-4410CQ-MEA1E-ND |
Manufacturer | |
Manufacturer Product Number | RSB-4410CQ-MEA1E |
Description | SBC 1.0GHZ 4 CORE 4GB/2GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 4GB/2GB RAM Freescale ARM Cortex-A9 i.MX6 |
Category | Form Factor 3.5" SBC |
Manufacturer Advantech Corporation | Expansion Site/Bus CAN, GPIO, I2C, mPCIe, SD, SIM, SPI |
Series | RAM Capacity/Installed 4GB/2GB |
Packaging Bulk | Video Outputs HDMI, LVDS, VGA |
Part Status Active | Ethernet 10/100/1000 Mbps, GbE |
Core Processor Freescale ARM Cortex-A9 i.MX6 | USB USB 2.0 (3) |
Speed 1GHz | Watchdog Timer Yes |
Number of Cores 4 | Operating Temperature 0°C ~ 60°C |
Power (Watts) 2.3W | Base Product Number |
Size / Dimension 5.750" x 4.020" (146.00mm x 102.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,86000 € | 263,86 € |
| Unit Price without VAT: | 263,86000 € |
|---|---|
| Unit Price with VAT: | 316,63200 € |

