PCI-1602UP-CE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 1
Unit Price: 172,12000 €
Datasheet
PCI Communication Card 4.720" x 4.200" (119.90mm x 106.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI-1602UP-CE

DigiKey Part Number
2084-PCI-1602UP-CE-ND
Manufacturer
Manufacturer Product Number
PCI-1602UP-CE
Description
2-PORT RS-232/422/485 PCI EXPRES
Customer Reference
Detailed Description
PCI Communication Card 4.720" x 4.200" (119.90mm x 106.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Function
Communication Card
Cooling Type
-
Size / Dimension
4.720" x 4.200" (119.90mm x 106.70mm)
Form Factor
-
Expansion Site/Bus
PCI
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-10°C ~ 60°C
Video Core
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes