
SOM-5899RE4C-S7A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-5899RE4C-S7A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-5899RE4C-S7A1 |
Description | SBC 2.8GHZ 6 CORE 96GB RAM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.8GHz 6 Core 96GB/0GB RAM Intel Xeon E-2276ME |
Category | Form Factor COM Express R3.0 Compact Module, Type 6 |
Manufacturer Advantech Corporation | Expansion Site/Bus Audio, LPC, PCIe |
Series | RAM Capacity/Installed 96GB/0GB |
Packaging Bulk | Storage Interface SATA 3.0 (4) |
Part Status Active | Video Outputs DDI, LCD, Multi-Display, VGA |
Core Processor Intel Xeon E-2276ME | Ethernet 10/100/1000 Mbps |
Speed 2.8GHz | USB USB 2.0 (8), USB 3.1 (4) |
Number of Cores 6 | Watchdog Timer Yes |
Power (Watts) 25W | Operating Temperature -40°C ~ 85°C |
Cooling Type Fan | Base Product Number |
Size / Dimension 4.920" x 3.740" (124.96mm x 94.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,89000 € | 1 170,89 € |
| Unit Price without VAT: | 1 170,89000 € |
|---|---|
| Unit Price with VAT: | 1 405,06800 € |

