
IDS-3315G-1KXGA1 | |
---|---|
DigiKey Part Number | 2084-IDS-3315G-1KXGA1-ND |
Manufacturer | |
Manufacturer Product Number | IDS-3315G-1KXGA1 |
Description | 15" XGA FRONT IP65 MONITOR, 1200 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) DVI, HDMI, VGA Monitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Interface | DVI, HDMI, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 455,75000 € | 455,75 € |
Unit Price without VAT: | 455,75000 € |
---|---|
Unit Price with VAT: | 546,90000 € |