
ESRP-HMI-TPCB200 | |
|---|---|
DigiKey Part Number | 2084-ESRP-HMI-TPCB200-ND |
Manufacturer | |
Manufacturer Product Number | ESRP-HMI-TPCB200 |
Description | MACHINE VISUALIZATION WITH VARIO |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Base Module Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Base Module | |
Size - Display | - | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,14000 € | 982,14 € |
| Unit Price without VAT: | 982,14000 € |
|---|---|
| Unit Price with VAT: | 1 178,56800 € |

