
EKI-5626CI-EI-AE | |
|---|---|
DigiKey Part Number | EKI-5626CI-EI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-5626CI-EI-AE |
Description | NETWORK SWITCH-MANAGED 18 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 18 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Advantech Corporation | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP, Gigabit |
Part Status Not For New Designs | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 12 ~ 48VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 18 | Mounting Type DIN Rail |
Copper Ports 16 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100/1000 | Base Product Number |
Fiber Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,45000 € | 996,45 € |
| Unit Price without VAT: | 996,45000 € |
|---|---|
| Unit Price with VAT: | 1 195,74000 € |

