
EKI-5626C-MB-AE | |
|---|---|
DigiKey Part Number | EKI-5626C-MB-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-5626C-MB-AE |
Description | NETWORK SWITCH-MANAGED 20 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 20 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Advantech Corporation | Fiber Type SFP |
Packaging Bulk | SFP/XFP Ports 2 |
Part Status Obsolete | SFP/XFP Type SFP, Gigabit |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 12 ~ 48VDC |
Number of Ports 20 | Ingress Protection IP30 |
Copper Ports 18 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -10°C ~ 60°C |

