
EKI-2525SI-ST-AE | |
|---|---|
DigiKey Part Number | 2084-EKI-2525SI-ST-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2525SI-ST-AE |
Description | NETWORK SWITCH UNMANAGED 5-PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Advantech Corporation | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, ST |
Part Status Active | Voltage - Input 12 ~ 48VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 75°C |
Copper Ports 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,74000 € | 320,74 € |
| Unit Price without VAT: | 320,74000 € |
|---|---|
| Unit Price with VAT: | 384,88800 € |

