UPOS-M15P-AST01 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 408,74000 €
Datasheet
UPOS-M15P-AST02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPOS-M15P-AST01

DigiKey Part Number
2084-UPOS-M15P-AST01-ND
Manufacturer
Manufacturer Product Number
UPOS-M15P-AST01
Description
15" 4:3 MONITOR, P-TOUCH, BLACK,
Customer Reference
Detailed Description
15.00" (381.00mm) HDMI, VGA Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Touchscreen
-
Interface
HDMI, VGA
Dot Pixels
1024 x 768
Diagonal Screen Size
15.00" (381.00mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1364,57000 €364,57 €
10355,45100 €3 554,51 €
Manufacturers Standard Package
Unit Price without VAT:364,57000 €
Unit Price with VAT:437,48400 €