
C-PCM-24S24G-420-1 | |
|---|---|
DigiKey Part Number | 2084-C-PCM-24S24G-420-1-ND |
Manufacturer | |
Manufacturer Product Number | C-PCM-24S24G-420-1 |
Description | RF TXRX MOD CELLULARCARD EDGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module Antenna Not Included Card Edge |
Category | Protocol |
Mfr | Serial Interfaces USB |
Series | Antenna Type Antenna Not Included |
Packaging Box | Mounting Type Card Edge |
Part Status Active | Package / Case Module |
DigiKey Programmable Not Verified | Base Product Number |
RF Family/Standard Cellular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,38000 € | 300,38 € |
| Unit Price without VAT: | 300,38000 € |
|---|---|
| Unit Price with VAT: | 360,45600 € |

