
BB-SE408-PNMA-T | |
|---|---|
DigiKey Part Number | 2084-BB-SE408-PNMA-T-ND |
Manufacturer | |
Manufacturer Product Number | BB-SE408-PNMA-T |
Description | NETWORK SWITCH-MANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Advantech Corporation | Copper Type 10/100 |
Series | PoE Ports 0 |
Packaging Box | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 12 ~ 48VDC |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 75°C |

