AC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SDR-120-48

DigiKey Part Number
BB-SDR-120-48-ND
Manufacturer
Manufacturer Product Number
BB-SDR-120-48
Description
AC/DC DIN RAIL SUPPLY 48V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 2.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120W
Manufacturer
Advantech Corporation
Voltage - Isolation
3 kV
Series
Applications
Industrial, ITE (Commercial)
Packaging
Bulk
Efficiency
90.5%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output
Number of Outputs
1
Size / Dimension
4.47" L x 1.57" W x 4.94" H (113.5mm x 40.0mm x 125.2mm)
AC Voltage - Input
88 ~ 264 VAC
Approval Agency
CB, CE, cULus, TUV
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output (Max)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,36000 €141,36 €
Manufacturers Standard Package
Unit Price without VAT:141,36000 €
Unit Price with VAT:169,63200 €