
| AIMB-U117NZ-FLA1U | |
|---|---|
| DigiKey Part Number | 2084-AIMB-U117NZ-FLA1U-ND | 
| Manufacturer | |
| Manufacturer Product Number | AIMB-U117NZ-FLA1U | 
| Description | SBC 1.3GHZ 2 CORE 8GB/32GB RAM | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | Single Board Computer 1.3GHz 2 Core 8GB/0GB RAM Intel Atom x5-E3930 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Advantech Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Core Processor | Intel Atom x5-E3930 | |
| Speed | 1.3GHz | |
| Number of Cores | 2 | |
| Power (Watts) | - | |
| Cooling Type | Heat Sink | |
| Size / Dimension | 4.600" x 4.400" (116.84mm x 111.76mm) | |
| Form Factor | UTX | |
| Expansion Site/Bus | M.2, mPCIe, mSATA | |
| RAM Capacity/Installed | 8GB/0GB | |
| Storage Interface | eMMC, M.2, mSATA, SATA 3.0 (1) | |
| Video Outputs | DP++, eDP, HDMI, LVDS | |
| Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
| USB | USB 3.0 (4) | |
| Digital I/O Lines | 8 | |
| Analog Input:Output | - | |
| Watchdog Timer | Yes | |
| Contents | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 530,71000 € | 530,71 € | 
| Unit Price without VAT: | 530,71000 € | 
|---|---|
| Unit Price with VAT: | 636,85200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France