



AIMB-T1217DW-00Y0E | |
|---|---|
DigiKey Part Number | 2084-AIMB-T1217DW-00Y0E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-T1217DW-00Y0E |
Description | SBC 4 CORE 8GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 4 Core 8GB/- RAM Intel Pentium N4200 |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 8GB/- |
Manufacturer Advantech Corporation | Storage Interface 2.5" HDD/SSD, M.2, mSATA |
Series | Video Outputs DP, HDMI, VGA |
Packaging Bulk | Ethernet 10/100/1000 Mbps, RJ45 (2) |
Part Status Active | USB USB 2.0 (4), USB 3.0 (4) |
Core Processor Intel Pentium N4200 | RS-232 (422, 485) 5 |
Number of Cores 4 | Watchdog Timer No |
Size / Dimension 9.840" x 8.270" (249.94mm x 210.06mm) | Operating Temperature 0°C ~ 40°C |
Form Factor Mini-ITX | Base Product Number |
Expansion Site/Bus M.2, mPCIe, SIM Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,17000 € | 740,17 € |
| Unit Price without VAT: | 740,17000 € |
|---|---|
| Unit Price with VAT: | 888,20400 € |

