Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-RD5N32G4K8SRB | |
|---|---|
DigiKey Part Number | 2084-SQR-RD5N32G4K8SRB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD5N32G4K8SRB |
Description | MODULE DDR5 SDRAM 32GB 288RDIMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR5 SDRAM |
Manufacturer Advantech Corporation | Memory Size 32GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 4800 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-RD5N32G4K8MZZB | Advantech Corporation | 0 | 2084-SQR-RD5N32G4K8MZZB-ND | 301,43000 € | Parametric Equivalent |
| SQR-RD5N32G4K8SZZB | Advantech Corporation | 0 | 2084-SQR-RD5N32G4K8SZZB-ND | 0,00000 € | Parametric Equivalent |
| M5R0-BGS2BCVP | Innodisk USA Corporation | 0 | 4265-M5R0-BGS2BCVP-ND | 3 541,79000 € | Parametric Equivalent |
| MTC20F2085S1RC56BD2 | Micron Technology Inc. | 0 | 557-MTC20F2085S1RC56BD2-ND | 1 538,24510 € | Parametric Equivalent |
| MTC20F2085S1RC64BD2 | Micron Technology Inc. | 0 | 557-MTC20F2085S1RC64BD2-ND | 1 538,24510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,98000 € | 246,98 € |
| Unit Price without VAT: | 246,98000 € |
|---|---|
| Unit Price with VAT: | 296,37600 € |



