SQR-RD4I16G3K2SZCB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 864,47000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 864,47000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 121,72000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 049,30000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 935,68000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 468,09000 €

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 1 472,56000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: 1 212,32000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: 1 161,67000 €
Datasheet
Image for SQR-RD4I16G3K2SZCB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-RD4I16G3K2SZCB

DigiKey Part Number
2084-SQR-RD4I16G3K2SZCB-ND
Manufacturer
Manufacturer Product Number
SQR-RD4I16G3K2SZCB
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes