
SQF-SMSM1-4G-S9E | |
|---|---|
DigiKey Part Number | SQF-SMSM1-4G-S9E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SMSM1-4G-S9E |
Description | SSD 4GB MSATA MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 4GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 4GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 150.4MB/s | |
Speed - Write | 49.93MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.80mm x 30.00mm x 4.20mm | |
Base Product Number |

