MFR Recommended

SQF-P10S2-8G-P8C | |
|---|---|
DigiKey Part Number | SQF-P10S2-8G-P8C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-P10S2-8G-P8C |
Description | MEMORY CARD COMPACTFLASH 8GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

