
SQF-MSDU1-4G-21C | |
|---|---|
DigiKey Part Number | SQF-MSDU1-4G-21C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-MSDU1-4G-21C |
Description | MEM CARD MICROSD 4GB 10UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB Class 10, UHS Class 1 MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

