
SQF-MSDM1-16G-21E | |
|---|---|
DigiKey Part Number | SQF-MSDM1-16G-21E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-MSDM1-16G-21E |
Description | MEM CARD MICROSD 16GB CLS 10 MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 16GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

