
SOM-6763D-S6A1E | |
|---|---|
DigiKey Part Number | SOM-6763D-S6A1E-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6763D-S6A1E |
Description | SBC 1.66GHZ 2 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.66GHz 2 Core 4GB/0GB RAM Intel Atom D510 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Atom D510 | |
Speed | 1.66GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | COM Express Compact Module, Type II | |
Expansion Site/Bus | LPC, PCI, PCIe | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | SATA 2.0 (3), PATA | |
Video Outputs | CRT, DD, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8) | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

