
RSB-6410CQ-VNA1E | |
|---|---|
DigiKey Part Number | RSB-6410CQ-VNA1E-ND |
Manufacturer | |
Manufacturer Product Number | RSB-6410CQ-VNA1E |
Description | SBC 1.0GHZ 4 CORE 2GB/2GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 2GB/2GB RAM ARM Cortex-A9, i.MX6Quad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9, i.MX6Quad | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | 8W | |
Cooling Type | - | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | M.2, mPCIe, PCI | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | - | |
Video Outputs | HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 5 | |
Digital I/O Lines | 18 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,77000 € | 428,77 € |
| Unit Price without VAT: | 428,77000 € |
|---|---|
| Unit Price with VAT: | 514,52400 € |

