
RSB-3410DL-MDA1E | |
|---|---|
DigiKey Part Number | RSB-3410DL-MDA1E-ND |
Manufacturer | |
Manufacturer Product Number | RSB-3410DL-MDA1E |
Description | SBC 1.0GHZ 2 CORE 1GB/1GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.0GHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6DualLite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9, i.MX6DualLite | |
Speed | 1.0GHz | |
Number of Cores | 2 | |
Power (Watts) | 4.4W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.900" x 2.800" (99.60mm x 71.12mm) | |
Form Factor | 2.5" SBC | |
Expansion Site/Bus | mPCIe, SD, SIM | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | - | |
Video Outputs | HDMI, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,56000 € | 163,56 € |
| Unit Price without VAT: | 163,56000 € |
|---|---|
| Unit Price with VAT: | 196,27200 € |

