
ROM-DB3900-SWA1E | |
|---|---|
DigiKey Part Number | ROM-DB3900-SWA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-DB3900-SWA1E |
Description | RTX2.0 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTX2.0 - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | RTX2.0 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,29000 € | 312,29 € |
| Unit Price without VAT: | 312,29000 € |
|---|---|
| Unit Price with VAT: | 374,74800 € |

