
PCLD-8761-AE | |
|---|---|
cms-digikey-product-number | 2084-PCLD-8761-AE-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PCLD-8761-AE |
cms-description | 24/24-CH RELAY OUTPUT/ISOLATED D |
cms-customer-reference | |
cms-detailed-description | 24-Channel Digital/Relay Input Board For PCIE-1751, PCIE-1753 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Digital/Relay Input Board | |
Specifications | 24-Channel | |
For Use With/Related Products | PCIE-1751, PCIE-1753 |







