PCI Communication Card 6.875" x 4.199" (174.65mm x 106.67mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI-1612B-DE

DigiKey Part Number
2084-PCI-1612B-DE-ND
Manufacturer
Manufacturer Product Number
PCI-1612B-DE
Description
4-PORT RS-232/422/485 PCI COMM.
Customer Reference
Detailed Description
PCI Communication Card 6.875" x 4.199" (174.65mm x 106.67mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Communication Card
Cooling Type
-
Size / Dimension
6.875" x 4.199" (174.65mm x 106.67mm)
Form Factor
-
Expansion Site/Bus
PCI
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-10°C ~ 60°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1215,15000 €215,15 €
Manufacturers Standard Package
Unit Price without VAT:215,15000 €
Unit Price with VAT:258,18000 €