
MIO-5272Z2-U4A1E | |
|---|---|
DigiKey Part Number | MIO-5272Z2-U4A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5272Z2-U4A1E |
Description | SBC 2.4GHZ 2 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 2 Core 16GB/0GB RAM Intel Core i5-6300U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core i5-6300U | |
Speed | 2.4GHz | |
Number of Cores | 2 | |
Power (Watts) | 5.26W | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.750" x 4.020" (146.00mm x 102.00mm) | |
Form Factor | MIO-Compact | |
Expansion Site/Bus | mPCIe, MIOe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | mSATA, SATA 3.0 (2) | |
Video Outputs | HDMI, LVDS, Multi-Display, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (4), USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

