
MIO-2360N-S1A2 | |
|---|---|
DigiKey Part Number | 2084-MIO-2360N-S1A2-ND |
Manufacturer | |
Manufacturer Product Number | MIO-2360N-S1A2 |
Description | SBC 2.4GHZ 2 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 2 Core 8GB/0GB RAM Intel Celeron N3350E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Core Processor | Intel Celeron N3350E | |
Speed | 2.4GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.940" x 2.830" (100.07mm x 71.88mm) | |
Form Factor | - | |
Expansion Site/Bus | Full mPCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA, mSATA | |
Video Outputs | HDMI, LVDS, VGA | |
Ethernet | RJ45 (10/100/1000) | |
USB | USB 2.0 (2), USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,23000 € | 358,23 € |
| Unit Price without VAT: | 358,23000 € |
|---|---|
| Unit Price with VAT: | 429,87600 € |

